PDP SEO Portlet

NCP1403SNT1G

Boost Converter, PFM, DC-DC, 15 V, 50 mA

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1403SNT1G
Secondary Manufacturer Part#: NCP1403SNT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1403 is a monolithic PFM step-up DC-DC converter. This device is designed to boost a single Lithium or two cell AA/AAA battery voltage up to 15 V (with internal MOSFET) output for handheld applications. A pullup Chip Enable feature is built with this device to extend battery-operating life. Besides, the device can also be incorporated in step-down, and voltage-inverting configurations.

  • 82% efficiency at Vout = 15V, Iout = 50mA, Vin = 5.0V
  • 78% efficiency at Vout = 15V, Iout = 30mA, Vin = 3.6V
  • PFM switching frequency up to 300 kHz

Technical Attributes

Find Similar Parts

Description Value
82 %
5.5 V
1.2 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
5
1
1.2, 5.5 V
-40 to 85 °C
85 °C
-40 °C
0.05 A
15 V
5TSOP
5
3 x 1.5 x 1 mm
TSOP
300 kHz
300 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000