NCP1399APDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1399APDR2G
Secondary Manufacturer Part#: NCP1399APDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Current Mode Resonant Controller | ||
| 16.3 V | ||
| 15.3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -55 °C | ||
| 16SOIC | ||
| 16 | ||
| 13 A | ||
| 600 V | ||
| Extended Industrial | ||
| SOIC | ||
| 750 kHz | ||
| Resonant |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |