NCP1399AADR2G
Current Mode Resonant Controller with Integrated High Voltage Drivers, High Performance
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1399AADR2G
Secondary Manufacturer Part#: NCP1399AADR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 30 ns | ||
| NSOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 50 % | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| Yes | ||
| 12.0000 V | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 1 A | ||
| 16SOIC | ||
| 16 | ||
| 10 x 3.9 x 1.5 mm | ||
| NCP1399 Series | ||
| No | ||
| SOIC | ||
| Half-Bridge | ||
| 45 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |