NCP1380BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1380BDR2G
Secondary Manufacturer Part#: NCP1380BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 25 ns | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 800 mA | ||
| -0.3 to 20 V | ||
| 8SOIC N | ||
| 8 | ||
| Quasi-Resonant Controller | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 18 V | ||
| 8.3 V | ||
| 65 kHz | ||
| 110 kHz | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |