PDP SEO Portlet

NCP1341B1D1R2G

Quasi-Resonant Controller, High-Voltage, Featuring Valley Lock-Out Switching with Power Excursion Mode (PEM)

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1341B1D1R2G
Secondary Manufacturer Part#: NCP1341B1D1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1341 is a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line power converters. With an integrated active X2 capacitor discharge feature, the NCP1341 can enable no-load power consumption below 30 mW.
The NCP1341 features a proprietary valley-lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses. As the load decreases further, the NCP1341 enters quiet-skip mode to manage the power delivery while minimizing acoustic noise.
The NCP1341 integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability. If transient load capability is not desired, the NCP1340 offers the same performance and features without PEM.
To help ensure converter ruggedness, the NCP1341 implements several key protective features such as internal brownout detection, a non-dissipative Over Power Protection (OPP) for constant maximum output power regardless of input voltage, a latched overvoltage and NTC-ready overtemperature protection through a dedicated pin, and line removal detection to safely discharge the X2 capacitors when the ac line is removed.

  • Integrated High-Voltage Startup Circuit with Brownout Detection
  • Integrated X2 Capacitor Discharge Capability
  • Wide VCC Range from 9 V to 28 V
  • 28 V VCC Overvoltage Protection
  • Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection
  • Internal Temperature Shutdown
  • Valley Switching Operation with Valley-Lockout for Noise-Free Operation
  • Frequency Foldback with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads
  • Skip Mode with Quiet-Skip Technology for Highest Performance During Light Loads
  • Minimized Current Consumption for No Load Power Below 30 mW
  • Frequency Jittering for Reduced EMI Signature
  • Latching or Auto-Recovery Timer-Based Overload Protection
  • Adjustable Overpower Protection (OPP)
  • Fixed or Adjustable Maximum Frequency Clamp
  • Fault Pin for Severe Fault Conditions, NTC Compatible for OTP (9-Pin Version Only)
  • 4 ms

Technical Attributes

Find Similar Parts

Description Value
Quasi Resonant Flyback Controller
28 V
9 V
Surface Mount
MSL 1 - Unlimited
9
1
9, 28 V
-40 to 125 °C
125 °C
-40 °C
9SOIC
9
800 mA
14 V
Extended Industrial
SOIC
420 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000