NCP130AMX090TCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP130AMX090TCG
Secondary Manufacturer Part#: NCP130AMX090TCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 5.5 V | ||
| 975 mV | ||
| 0.8 to 5.5 V | ||
| 170 °C/W | ||
| Tin | ||
| 0.01 %/V | ||
| 1.5 mV | ||
| 260 °C | ||
| 0.15@300mA V | ||
| 0.08 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 0.9 V | ||
| 6XDFN | ||
| 6 | ||
| Positive | ||
| 1.2 x 1.2 x 0.34 mm | ||
| 900mV 300mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN | ||
| 75@300mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |