NCP12400CBAAB0DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP12400CBAAB0DR2G
Secondary Manufacturer Part#: NCP12400CBAAB0DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed Frequency Current Mode Controller | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 7 | ||
| 1 | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7SOIC | ||
| 7 | ||
| Extended Industrial | ||
| SOIC | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |