NCP1239BD65R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: NCP1239BD65R2G
Secondary Manufacturer Part#: NCP1239BD65R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 84 % | ||
| 30 ns | ||
| Matte Tin | ||
| 260 °C | ||
| 84 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 7 | ||
| 2 | ||
| No | ||
| 35.0000 V | ||
| -60 to 150 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| 7SOIC | ||
| 7 | ||
| Single Ended Controller | ||
| 5 x 4 x 1.5 mm | ||
| 0 | ||
| SOIC | ||
| 35 V | ||
| 8 V | ||
| 70 kHz | ||
| 60 kHz | ||
| 65 kHz | ||
| Flyback | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |