NCP114ASN120T1G
LDO Regulator, 300 mA, High PSRR 1.2V, Active Discharge, TSOP5. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP114ASN120T1G
Secondary Manufacturer Part#: NCP114ASN120T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 380 mV | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 300 mA | ||
| Fixed | ||
| 1.2 V | ||
| 5TSOP | ||
| 5 | ||
| Positive | ||
| 1.2V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOP | ||
| 380@300mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |