NCP1117ST50T3G
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP1117ST50T3G
Secondary Manufacturer Part#: NCP1117ST50T3G
- RoHS 10 Compliant
- Tariff Charges
The NCP1117ST50T3G series are low dropout positive voltage regulators that are capable of providing an output current that is in excess of 1 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy
- Output current in excess of 1.0 A
- No minimum load requirement for fixed voltage output devices
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating and thermal shutdown protection
- Operation to 20V input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 20 V | ||
| 6.5 V | ||
| 20 V | ||
| 160 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.9 mV | ||
| 6.7 mV | ||
| 260 | ||
| 1.2@800mA V | ||
| 10 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 5 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7 x 3.7 x 1.69 mm | ||
| 5V 1A LDO Voltage Regulators | ||
| SOT-223 | ||
| 1.07@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |