PDP SEO Portlet

NCP1117LPSTADT3G

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117LPSTADT3G
Secondary Manufacturer Part#: NCP1117LPSTADT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
1.5 V
18 to -0.3 V
108 °C/W
15 °C/W
Matte Tin
0.2 %
1 %
260
1.4@1A V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Adjustable
4SOT-223
4
Positive
6.7 x 3.7 x 1.69 mm
Adj 1A LDO Voltage Regulators
1.25 V
SOT-223
1.3@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000