NCP1117LPST33T3G
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP1117LPST33T3G
Secondary Manufacturer Part#: NCP1117LPST33T3G
- RoHS 10 Compliant
- Tariff Charges
The NCP1117LP is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range. Capable of providing an output current in excess of 1 A, with a dropout voltage of 1.3 V at 1 A full current load, the series consists of an adjustable and five fixed voltage versions of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
- Output current in excess of 1.0A
- 1.4 V maximum dropout voltage at 1A
- Quiescent current over 10 times lower than traditional 1117
- Fixed output voltage 3.3V
- No minimum load requirement for fixed voltage output devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 V | ||
| 4.8 V | ||
| 18 to -0.3 V | ||
| 108 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 0.2 % | ||
| 33 mV | ||
| 260 | ||
| 1.4@1A V | ||
| 0.7 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| Fixed | ||
| 3.3 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.7 x 3.7 x 1.69 mm | ||
| 3.3V 1A LDO Voltage Regulators | ||
| SOT-223 | ||
| 1.3@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |