NCP1117DTARKG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP1117DTARKG
Secondary Manufacturer Part#: NCP1117DTARKG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 1.07V @ 800mA | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| 20 V | ||
| 1.4 V | ||
| 20 V | ||
| 67 °C/W | ||
| 6 °C/W | ||
| Matte Tin | ||
| 0.04 % | ||
| 0.2 % | ||
| 260 | ||
| 1.2@800mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1 A | ||
| 1A | ||
| Adjustable | ||
| 1.25 to 18.8 V | ||
| 18.8V | ||
| 1.25V | ||
| 3DPAK | ||
| 3 | ||
| Positive Output | ||
| 6.73 x 6.22 x 2.38 mm | ||
| Adj 1A LDO Voltage Regulators | ||
| 1.262 V | ||
| DPAK | ||
| 1.07@800mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |