NCP110AFCT060T2G
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.6V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP110AFCT060T2G
Secondary Manufacturer Part#: NCP110AFCT060T2G
- RoHS 10 Compliant
- Tariff Charges
The NCP110 is a linear regulator capable of supplying 200mA output current from 1.1V input voltage. The device provides wide output range from 0.6V up to 4.0V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets.
- Operating Input Voltage Range: 1.1V to 5.5V
- Available in Fixed Voltage Option: 0.6V to 4.0V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 20uA
- Standby Current: Typ. 0.1uA
- Very Low Dropout: 70mV for 1.05V @ 100mA
- High PSRR: Typ. 95dB at 20mA, f = 1kHz
- Ultra Low Noise: 8.8uVRMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.1 V | ||
| 1.1 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 mA | ||
| Fixed | ||
| 600 mV | ||
| 4WLCSP | ||
| 4 | ||
| Positive | ||
| 600mV 200mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP | ||
| 450 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542390000 |