NCP1081DER2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
电源管理, 驱动器和控制器, PoE - 以太网供电控制器
Avnet Manufacturer Part #: NCP1081DER2G
Secondary Manufacturer Part#: NCP1081DER2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 50 ns | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| No | ||
| -40 to 85 °C | ||
| 20TSSOP EP | ||
| 20 | ||
| 6.6 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP EP | ||
| 100 to 500 kHz | ||
| 250 kHz | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |