PDP SEO Portlet

NC7WZ16FHX

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NC7WZ16FHX
Secondary Manufacturer Part#: NC7WZ16FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
TinyLogic UHS
Buffer
260
-32 mA
32 mA
5.5 V
4.6@3.3V|3.8@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
-40 to 125 °C
6
Non-Inverting
1 x 1 x 0.55 mm
50 pF
No
Micro-Pak2
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: