PDP SEO Portlet

NC7WZ125L8X

TinyLogic UHS Buffer with 3-STATE Output. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7WZ125L8X
Secondary Manufacturer Part#: NC7WZ125L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7WZ125 is a Dual Non-Inverting Buffer with independent active LOW enables for the 3-STATE outputs. The Ultra High Speed device is fabricated with advanced CMOS technology to achieve superior switching performance with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range. Outputs tolerate voltages above VCC when in the 3-STATE condition.

  • Space saving US8 surface mount package
  • MicroPak™ Pb-Free leadless package
  • Ultra High Speed; tPD 2.6 ns typ into 50 pF at 5V VCC
  • High Output Drive; ±24 mA at 3V VCC
  • Broad VCC Operating Range; 1.65V to 5.5V
  • Matches the performance of LCX when operated at 3.3V VCC
  • Power down high impedance inputs/outputs
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Outputs are overvoltage tolerant in 3-STATE mode
  • Patented noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
TinyLogic UHS
Buffer/Line Driver
260
-32 mA
32 mA
5.5 V
5.7@3.3V|5@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
2 Low
2
-40 to 85 °C
3-State
8
Non-Inverting
1.6 x 1.6 x 0.5 mm
50 pF
No
Micro-Pak
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: