NC7WV17P6X
TinyLogic ULP-A Dual Buffer with Schmitt Trigger Input. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic ULP | ||
| Schmitt Trigger Buffer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 5.2@1.65V to 1.95V|3.9@2.3V to 2.7V|3.8@2.7V to 3.6V ns | ||
| 0.9 uA | ||
| 0.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| -40 to 85 °C | ||
| 6 | ||
| Non-Inverting | ||
| 2 x 1.25 x 1 mm | ||
| 30 pF | ||
| No | ||
| SC-70 | ||
| 3.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |