PDP SEO Portlet

NC7SZU04AM5X

TinyLogic UHS Unbuffered Inverter. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZU04AM5X
Secondary Manufacturer Part#: NC7SZU04AM5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NC7SZU04AM5X is a single TinyLogic UHS ultra high-speed unbuffered inverter. The special purpose unbuffered circuit design is primarily intended for crystal oscillator or analogue applications. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

  • Operating supply voltage range from 1.65 to 5.5V
  • DC output voltage range from -0.5 to VCC + 0.5V
  • Unbuffered for crystal oscillator and analogue applications
  • Balanced output drive is ±16mA at 4.5V VCC
  • Matches performance of LCX operated at 3.3V VCC
  • Low quiescent power is ICC 2µA, VCC=5.5V, TA=25°C
  • Ultra-Small MicroPak™ packages
  • Maximum power dissipation in still air is 332mW
  • Propagation delay is 11.7ns max (1.65V, CL=15pF, RL=1Mohm, TA=+25°C)
  • SC-74A package, operating temperature range from -55 to 85°C

Technical Attributes

Find Similar Parts

Description Value
SC-74A
Inverter
NC7SZU
Single
1
5
85 °C
-40 °C
16 mA
TinyLogic UHS NC7SZU04A Series
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $:
0+
$0.00000