PDP SEO Portlet

NC7SZ74L8X

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: NC7SZ74L8X
Secondary Manufacturer Part#: NC7SZ74L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
TinyLogic UHS
D-Type
260
-32 mA
7@3.3V|5@5V ns
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 85 °C
Differential
8MicroPak
8
Inverting|Non-Inverting
1.6 x 1.6 x 0.5 mm
50 pF
No
Set, Reset
Micro-Pak
Positive-Edge
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
0+
$0.00000