PDP SEO Portlet

NC7SZ373P6X

TinyLogic UHS D-Type Latch with 3-STATE Output. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: NC7SZ373P6X
Secondary Manufacturer Part#: NC7SZ373P6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ373 is a single positive edge-triggered D-type CMOS Latch with 3-STATE output from Fairchild’s Ultra High Speed Series of TinyLogic? in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. The latch appears transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. The output tolerates voltages above VCC in the 3-STATE condition.

  • Space saving SC70 6-lead package
  • Ultra small MicroPakTM leadless package
  • Ultra High Speed; tPD 2.6 ns Typ into 50 pF at 5V VCC
  • High Output Drive; ±24 mA at 3V VCC
  • Broad VCC Operating Range; 1.65V to 5.5V
  • Matches the performance of LCX when operated at 3.3V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
TinyLogic UHS
260
-32 mA
32 mA
5.5@3.3V|4.3@5V ns
Surface Mount
MSL 1 - Unlimited
1
1
1
1
1
1
0
-40 to 85 °C
3-State
6SC-70
6
Non-Inverting
2 x 1.25 x 1 mm
50 pF
No
No
SC-70
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08720
6000+
$0.07954