NC7SZ32P5X
Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, SC-70, 7S32
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ32P5X
Secondary Manufacturer Part#: NC7SZ32P5X
- RoHS 10 Compliant
- Tariff Charges
The NC7SZ32P5X is a single two-input OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| OR | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 4.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -40 to 85 to 85 °C | ||
| CMOS | ||
| 5SC-88A | ||
| 5 | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Industrial | ||
| SC-88A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |