PDP SEO Portlet

NC7SZ126P5X

Buffer, 1.65 V to 5.5 V, SC-70-5

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ126P5X
Secondary Manufacturer Part#: NC7SZ126P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ126P5X is a TinyLogic® UHS Single Buffer with 3-state output. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-state condition.

  • Power down high-impedance inputs/outputs
  • Proprietary noise/EMI reduction circuitry
  • Ultra-high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
  • Matches performance of LCX operated at 3.3V VCC
  • Overvoltage tolerance inputs facilitate 5 to 3V translation

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Matte Tin
7SZ
Buffer
260
-32 mA
32 mA
5.5 V
5@5V ns
2 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 High
1
1.65 to 5.5 V
-40 to 85 °C
3-State
5
Non-Inverting
2 x 1.25 x 1 mm mm
50 pF
No
Industrial
SC-70
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: