PDP SEO Portlet

NC7SZ126M5X

TinyLogic UHS Buffer with 3-STATE Output. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ126M5X
Secondary Manufacturer Part#: NC7SZ126M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SZ126M5X is a TinyLogic® UHS Single Buffer with 3-state output. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage. The output tolerates voltages above VCC in the 3-state condition.

  • Power down high-impedance inputs/outputs
  • Proprietary noise/EMI reduction circuitry
  • Ultra-high speed - propagation delay (tpd) 2.6ns typical into 50pF at 5V VCC
  • Matches performance of LCX operated at 3.3V VCC
  • Overvoltage tolerance inputs facilitate 5 to 3V translation

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
TinyLogic UHS
Buffer/Line Driver
260
-32 mA
32 mA
5.5 V
5.7@3.3V|5@5V ns
2 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 High
1
-40 to 85 °C
3-State
5
Non-Inverting
3 x 1.7 x 1.3 mm
50 pF
No
SOT-23
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $: