PDP SEO Portlet

NC7SZ125P5X

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SZ125P5X
Secondary Manufacturer Part#: NC7SZ125P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Matte Tin
SZ
Buffer
260 °C
-32 mA
32 mA
5.5 V
5@5V ns
2 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
1 Low
1
1.65 to 5.5 V
-40 to 85 °C
3-State
5
Non-Inverting
2 x 1.25 x 1 mm mm
50 pF
No
Industrial
SC-70
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $: