PDP SEO Portlet

NC7SV14P5X

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SC-70, 7S14

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7SV14P5X
Secondary Manufacturer Part#: NC7SV14P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
TinyLogic ULP
Inverter Schmitt Trigger
260
-24 mA
24 mA
3.6 V
10@1.1V to 1.3V|6.1@1.4V to 1.6V|5.2@1.65V to 1.95V|3.7@2.3V to 2.7V|3.3@2.7V to 3.6V ns
0.9 uA
0.9 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Schmitt Trigger
5SC-70
5
2 x 1.25 x 1 mm
30 pF
No
SC-70
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:39000  Mult:3000  
USD $:
0+
$0.00000