PDP SEO Portlet

NC7SU04M5X

TinyLogic HS Unbuffered Inverter. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: NC7SU04M5X
Secondary Manufacturer Part#: NC7SU04M5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7SU04M5X is a TinyLogic HS single special purpose CMOS Inverter. The inverter circuit is designed with a single unbuffered stage to facilitate use in crystal oscillator applications. It is not intended for use in logic inversion applications. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.

  • Unbuffered for crystal oscillator applications
  • ICC 1µA Low quiescent power
  • 2mA IOL, -2mA IOH Balanced output drive
  • Balanced propagation delays
  • Specified for 3V operation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
TinyLogic HS
Inverter
260
-2.6 mA
2.6 mA
6 V
100@2V|27@3V|20@4.5V|17@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SOT-23
5
3 x 1.7 x 1.3 mm
No
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $: