PDP SEO Portlet

NC7ST08P5X

TinyLogic HST 2-Input AND Gate. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7ST08P5X
Secondary Manufacturer Part#: NC7ST08P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7ST08 is a TinyLogic HST 2-Input AND Gate The NC7ST08 is a single 2-Input high performance CMOS AND Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak™ leadless package
  • High Speed: tPD 6 ns (typ), VCC = 5V, CL = 15 pF, TA = 25°C
  • Low Quiescent Power, ICC < 1 µA, VCC = 5.5V
  • Balanced Output Drive; 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
27@4.5V|26@5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SC-70
5
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
0+
$0.00000