NC7SB3157L6X
Low Voltage SPDT Analog Switch or 2:1 Multiplexer/Demultiplexer Bus Switch. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: NC7SB3157L6X
Secondary Manufacturer Part#: NC7SB3157L6X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 2:1 | ||
| 260 | ||
| 128 mA | ||
| 50@1.65V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 6MicroPak W | ||
| 6 | ||
| 1.45 x 1 x 0.5 mm | ||
| No | ||
| Micro-Pak |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |