NC7S14M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S14
- RoHS 10 Compliant
- Tariff Charges
The NC7S14M5X is a TinyLogic HS single high performance CMOS Inverter with Schmitt-trigger input. The circuit design provides hysteresis between the positive-going and negative going input thresholds thereby improving noise margins. Advanced silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.
- 1V Schmitt input hysteresis
- 4.5ns Propagation delay (tPD)
- ICC 1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| TinyLogic HS | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 6 V | ||
| 100@2V|27@3V|20@4.5V|17@6V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.7 x 1.3 mm | ||
| 50 pF | ||
| No | ||
| SOT-23 | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |