PDP SEO Portlet

NC7S00P5X

TinyLogic HS 2-Input NAND Gate. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7S00P5X
Secondary Manufacturer Part#: NC7S00P5X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NC7S00P5X is a single 2-input high performance CMOS NAND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and output assures high noise immunity and reduced sensitivity to input edge rate.

  • 3.5ns Propagation delay (tPD)
  • ICC 1µA Low quiescent power
  • 2mA IOL, -2mA IOH Balanced output drive
  • Balanced propagation delays
  • Specified for 3V operation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
100@2V|27@3V|20@4.5V|17@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
5SC-70
5
2 x 1.25 x 1 mm
No
SC-70

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
0+
$0.00000