NC7NZ34K8X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7NZ34K8X
Secondary Manufacturer Part#: NC7NZ34K8X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| TinyLogic UHS | ||
| Buffer | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 4.6@3.3V|3.8@5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| 0 | ||
| 3 | ||
| -40 to 85 °C | ||
| 8 | ||
| Non-Inverting | ||
| 2 x 2.3 x 0.7 mm | ||
| 50 pF | ||
| No | ||
| US | ||
| 5 V | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |