PDP SEO Portlet

NC7NZ17L8X

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NC7NZ17L8X
Secondary Manufacturer Part#: NC7NZ17L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
TinyLogic UHS
Schmitt Trigger Buffer
260
-32 mA
32 mA
5.5 V
6.6@3.3V|5.6@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
3
3
0
3
0
3
-40 to 85 °C
8
Non-Inverting
1.6 x 1.6 x 0.5 mm
50 pF
No
Micro-Pak
5 V
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: