PDP SEO Portlet

NB6N14SMNR2G

Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6N14SMNR2G
Secondary Manufacturer Part#: NB6N14SMNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NB6N14SMNR2G is a differential 1:4 clock or data receiver and will accept AnyLevel differential input signals: LVPECL, CML or LVDS. These signals will be translated to LVDS and four identical copies of clock or data will be distributed, operating up to 2.0GHz or 2.5Gb/s, respectively. As such, the NB6N14S is ideal for SONET, GigE, fibre channel, backplane and other clock or data distribution applications. The NB6N14S has a wide input common mode range from GND + 50mV to VCC - 50mV. Combined with the 50 internal termination resistors at the inputs, the NB6N14S is ideal for translating a variety of differential or single-ended Clock or Data signals to 350mV typical LVDS output levels.

  • Maximum input clock frequency 2.0GHz
  • Maximum input data rate 2.5Gb/s
  • 1ps maximum RMS clock jitter
  • Typically 10ps data dependent jitter
  • 380ps typical propagation delay
  • 120ps typical rise and fall times
  • VREF_AC reference output
  • TIA/EIA - 644 compliant
  • Functionally compatible with existing 3.3V LVEL, LVEP, EP and SG devices

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
2000 MHz
2 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
4
16
85 °C
-40 °C
LVDS
NB6N14S Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000