PDP SEO Portlet

NB6L14MNR2G

Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB6L14MNR2G
Secondary Manufacturer Part#: NB6L14MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB6L14 is a 3.0 GHz differential 1:4 LVPECL fanout buffer. The differential inputs incorporate internal 50-ohm termination resistors that are accessed through the VT pin. This feature allows the NB6L14 to accept various logic standards, such as LVPECL, LVCMOS, LVTTL, CML, or LVDS logic levels. The VREF_AC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:4 fanout design was optimized for low output skew applications. The NB6L14 is a member of the ECLinPS MAX family of high performance clock and data products.

  • Input Clock Frequency > 3.0 GHz
  • < 20 ps Within Device Output Skew
  • Internal Input Termination Resistors, 50-ohm
  • VREFAC Reference Output

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
3 GHz
CML, LVCMOS, LVDS, LVPECL, LVTTL
1
4
16
85 °C
-40 °C
LVPECL
NB6L14 Series
3.63 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000