PDP SEO Portlet

NB3W800LMNTXG

3.3 V 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fanout Buffer for PCIe

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3W800LMNTXG
Secondary Manufacturer Part#: NB3W800LMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3W800L is a low-power 8-output differential buffer that meets all the performance requirements of the DB800ZL specification. The NB3W800L is capable of distributing the reference clocks for Intel® QuickPath Interconnect (Intel QPI), PCIe Gen1/Gen2/Gen3, SAS, SATA, and Intel Scalable Memory Interconnect (Intel SMI) applications. A fixed, internal feedback path maintains low drift for critical QPI applications.

8 Differential Clock Output Pairs @ 0.7 V Low-power NMOS Push-pull HCSL Compatible Outputs Cycle-to-cycle Jitter <50 ps Output-to-output Skew <50 ps Input-to-output Delay Variation <100 ps PCIe Gen3 Phase Jitter <1.0 ps RMS QPI 9.6GT/s 12UI Phase Jitter <0.2 ps RMS Pseudo-External Fixed Feedback for Lowest Input-to-output Delay Individual OE Control; Hardware Control of Each Output PLL Configurable for PLL Mode or Bypass Mode (Fanout Operation) 100 MHz or 133 MHz PLL Mode Operation; Supports PCIe and QPI Applications Selectable PLL Bandwidth; Minimizes Jitter Peaking in Downstream PLL’s SMBus Programmable Configurations Spread Spectrum Compatible; Tracks Input Clock Spreading for Low EMI These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
PCIe Fanout Buffer, Zero Delay Buffer
QFN-EP
150 MHz
33 MHz
Clock
Surface Mount
1
8
48
2, 5.5 V
70 °C
0 °C
HCSL
6 x 6 x 0.95(Max) mm
NB3W800L Series
QFN
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000