PDP SEO Portlet

NB3V1104CMTTBG

Official logo for onsemi
Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: NB3V1104CMTTBG
Secondary Manufacturer Part#: NB3V1104CMTTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
WDFN
250 MHz
LVCMOS
Surface Mount
1
4
8
1.71 to 3.6 V
105 °C
-40 °C
LVCMOS
2 x 2 x 0.75 mm
NB3V110xC Series
WDFN
3.6 Vdc
3 Vdc
Clock Fanout Buffer

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000