PDP SEO Portlet

NB3N853501EDTR2G

Input Mux - 2:1, LVTTL / LVCMOS, 3.3 V, Fanout Buffer - 1:4 LVPECL

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: NB3N853501EDTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four differential LVPECL Outputs
  • Operating range: VCC = 3.3 5% V( 3.135 to 3.465 V)
  • Two Selectable LVCMOS/LVTTL CLOCK Inputs
  • Up to 266 MHz Clock Operation
  • Output to Output Skew: 30 ps
  • Device to Device Skew 250 ps (Max.)
  • Propagation Delay 1.9 ns (Max.)
  • Additive Phase Jitter, RMS: 0.023 ps (Typ)
  • Industrial Temp. Range (-40°C to 85°C)

Technical Attributes

Find Similar Parts

Description Value
20 Pins
LVCMOS, LVTTL
null
null
null
-40 °C
3.135 V
3.465 V
null
null
TSSOP
null
null
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00