PDP SEO Portlet

NB3N3020DTR2G

Clock Multiplier, LVPECL / LVCMOS, Programmable, 3.3 V

Official logo for onsemi
Manufacturer:onsemi
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: NB3N3020DTR2G
Secondary Manufacturer Part#: NB3N3020DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NB3N3020 is a high precision, low phase noise selectable clock multiplier. The device takes a 5.0-27 MHz fundamental mode parallel resonant crystal or a 2.0-210 MHz LVCMOS single ended clock source and generates a differential LVPECL output and a single ended LVCMOS/LVTTL output at a selectable clock output frequency which is a multiple of the input clock frequency. Three tri-level LVCMOS/LVTTL single ended select pins set one of 26 possible clock multipliers. LVCMOS/LVTTL output enable (OE) tri-states clock outputs when low. This device is housed in 5.0 x 4.4 mm TSSOP-16.

  • Period Jitter RMS of 5.0 ps
  • Selectable Clock Multiplier
  • 1 LV-PECL Differential Output and 1 LVMOS/LVTTL single ended output
  • Operating Range - 3.3V +/- 10%
  • Industrial Temperature Range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
265
210 MHz
2 MHz
Surface Mount
MSL 1 - Unlimited
1
3.3 V
-40 to 85 °C
210 MHz
16TSSOP
16
5.1 x 4.5 x 1.05 mm
No
Industrial
TSSOP
PLL Clock Multiplier

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000