NB3L553DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| NSOIC | ||
| 200 MHz | ||
| LVCMOS | ||
| 1 | ||
| 4 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS, LVTTL | ||
| NB3L553 Series | ||
| 5.25 Vdc | ||
| 2.375 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |