NB3L202KMNTXG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| QFN-EP | ||
| 350 MHz | ||
| 350 MHz | ||
| HCSL, LVCMOS, LVDS, LVPECL, LVTTL | ||
| 1 | ||
| 2 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| HCSL | ||
| NB3L202K Series | ||
| 3.63, 3.63 Vdc | ||
| 2.97, 2.97 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |