NB100LVEP56MNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: NB100LVEP56MNG
Secondary Manufacturer Part#: NB100LVEP56MNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| 2500 MHz | ||
| -50 mA | ||
| 50 mA | ||
| -3.8|3.8 V | ||
| 0.65@2.375V to 3.8V ns | ||
| -2.375|2.375 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 24QFN EP | ||
| 24 | ||
| 4 x 4 x 0.95 mm | ||
| No | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |