MURS340T3G
Fast / Ultrafast Diode, 400 V, 4 A, Single, 1.28 V, 75 ns, 100 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: MURS340T3G
Secondary Manufacturer Part#: MURS340T3G
- RoHS 10 Compliant
- Tariff Charges
The MURS340T3G is a surface-mount ultrafast Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast rectifier employs state of the art epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface-mount applications, where compact size and weight are critical to the system.
- High temperature glass passivated junction
- Low forward voltage drop
- Notch in plastic body indicates cathode lead polarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AB (SMC) | ||
| Single | ||
| 100 | ||
| 1.28 | ||
| 2 | ||
| 175 °C | ||
| 400 | ||
| 75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |