MURA115T3G
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.71 Volts Max @ 1.0 A, TJ = 150°C)
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 35 ns | ||
| null | ||
| DO-214AC (SMA) | ||
| null | ||
| null | ||
| 40 A | ||
| 150 V | ||
| 875 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |