MUR1560G
Fast / Ultrafast Diode, 600 V, 15 A, Single, 1.5 V, 60 ns, 150 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: MUR1560G
Secondary Manufacturer Part#: MUR1560G
- RoHS 10 Compliant
- Tariff Charges
The MUR1560G is a switch-mode ultrafast Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features low forward drop and high voltage capability.
- Working Peak Reverse Voltage 600 V
- Ultrafast 35 and 60 Nanosecond Recovery Time
- 175°C Operating Junction Temperature
- High Voltage Capability to 600 Volts
- Low Forward Drop
- Low Leakage Specified @ 150°C Case Temperature
- Current Derating Specified @ Both Case and Ambient Temperatures
- AEC-Q101 Qualified and PPAP Capable
- All Packages are Pb-Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-220AC | ||
| Single Dual Cathod | ||
| 150 | ||
| 1.5 | ||
| 2 | ||
| 175 °C | ||
| MUR1560 Series | ||
| 600 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |