PDP SEO Portlet

MUR140RLG

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MUR140RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Working Peak Reverse Voltage 400 V
  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Shipped in Plastic Bags; 1,000 per Bag
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 Pins
75 ns
null
Axial Leaded
null
null
35 A
400 V
1.25 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00