PDP SEO Portlet

MUN2232T1G

NPN Bipolar Digital Transistor (BRT). ONSSPCTRNSTME1D1N;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MUN2232T1G
Secondary Manufacturer Part#: MUN2232T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

  • Simplifies Circuit Design
  • Reduces Board Space
  • Reduces Component Count
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
4.7
4.7 kOhm
50
100
15
3
150 °C
338
SC-59
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $:
0+
$0.00000