MT9V024IA7XTM-DR
CMOS Image Sensor, Digital, Global Shutter,VGA, 1/3""
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| Monochrome | ||
| 52 | ||
| 105 °C | ||
| -40 °C | ||
| 6um x 6um | ||
| MT9V024 Series | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface mount | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |