MSD42SWT1G
High Voltage NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
This High Voltage NPN Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70/SOT-323 package, which is designed for low power surface mount applications.
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 150 mA | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| SC-70 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8541210080 |