MPSA42
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MPSA42
Secondary Manufacturer Part#: MPSA42
- RoHS 10 Compliant
- Tariff Charges
The MPSA42 is a NPN epitaxial planar Silicon Transistor with 160V minimum breakdown voltage. It is used for applications requiring relatively low collector current, such as lamp drivers and neon tubes.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |